


CRCW04021K82FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04021K82FKTDTR-ND - Tape & Reel (TR) 541-CRCW04021K82FKTDCT-ND - Cut Tape (CT) 541-CRCW04021K82FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K82FKTD |
Description | RES SMD 1.82K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K82FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥14.50000 | ¥145 |
| 25 | ¥11.36000 | ¥284 |
| 50 | ¥9.60000 | ¥480 |
| 100 | ¥8.21000 | ¥821 |
| 250 | ¥6.80800 | ¥1,702 |
| 500 | ¥6.00000 | ¥3,000 |
| 1,000 | ¥5.36300 | ¥5,363 |
| 5,000 | ¥4.34800 | ¥21,740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.89970 | ¥38,997 |
| 20,000 | ¥3.67370 | ¥73,474 |
| 30,000 | ¥3.56357 | ¥106,907 |
| 50,000 | ¥3.44422 | ¥172,211 |
| 70,000 | ¥3.37587 | ¥236,311 |
| 100,000 | ¥3.31123 | ¥331,123 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

