
CRCW04021K60FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04021K60FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04021K60FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04021K60FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K60FKEDHP |
Description | RES SMD 1.6K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K60FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.80000 | ¥108 |
| 25 | ¥8.32000 | ¥208 |
| 50 | ¥6.94000 | ¥347 |
| 100 | ¥5.87000 | ¥587 |
| 250 | ¥4.78000 | ¥1,195 |
| 500 | ¥4.16200 | ¥2,081 |
| 1,000 | ¥3.67100 | ¥3,671 |
| 5,000 | ¥2.89100 | ¥14,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.56370 | ¥25,637 |
| 20,000 | ¥2.39050 | ¥47,810 |
| 30,000 | ¥2.30603 | ¥69,181 |
| 50,000 | ¥2.21462 | ¥110,731 |
| 70,000 | ¥2.16227 | ¥151,359 |
| 100,000 | ¥2.11275 | ¥211,275 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

