Parametric Equivalent
Parametric Equivalent

CRCW040215R8FKEDHP | |
|---|---|
DigiKey Part Number | CRCW040215R8FKEDHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040215R8FKEDHP |
Description | RES SMD 15.8 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040215R8FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2D15R8X | Panasonic Industry | 0 | ERJ-PA2D15R8X-ND | ¥7.24820 | Parametric Equivalent |
| ERJ-PA2F15R8X | Panasonic Industry | 0 | ERJ-PA2F15R8X-ND | ¥5.11050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.62920 | ¥26,292 |
| Unit Price without JCT: | ¥2.62920 |
|---|---|
| Unit Price with JCT: | ¥2.89212 |


