
CRCW040215K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-15.0KYTR-ND - Tape & Reel (TR) 541-15.0KYCT-ND - Cut Tape (CT) 541-15.0KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040215K0FKEDHP |
Description | RES SMD 15K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040215K0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.60000 | ¥96 |
| 25 | ¥7.36000 | ¥184 |
| 50 | ¥6.12000 | ¥306 |
| 100 | ¥5.14000 | ¥514 |
| 250 | ¥4.15600 | ¥1,039 |
| 500 | ¥3.59600 | ¥1,798 |
| 1,000 | ¥3.15400 | ¥3,154 |
| 5,000 | ¥2.45380 | ¥12,269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.16560 | ¥21,656 |
| 20,000 | ¥2.01010 | ¥40,202 |
| 30,000 | ¥1.93440 | ¥58,032 |
| 50,000 | ¥1.85244 | ¥92,622 |
| 70,000 | ¥1.80549 | ¥126,384 |
| 100,000 | ¥1.76110 | ¥176,110 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

