


CRCW0402140RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402140RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402140RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402140RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402140RFKTD |
Description | RES SMD 140 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402140RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402140RFKED | Vishay Dale | 96,529 | 541-140LCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥12.60000 | ¥126 |
| 25 | ¥9.76000 | ¥244 |
| 50 | ¥8.20000 | ¥410 |
| 100 | ¥6.98000 | ¥698 |
| 250 | ¥5.74400 | ¥1,436 |
| 500 | ¥5.03200 | ¥2,516 |
| 1,000 | ¥4.47200 | ¥4,472 |
| 5,000 | ¥3.57600 | ¥17,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.91030 | ¥39,103 |
| 20,000 | ¥3.68390 | ¥73,678 |
| 30,000 | ¥3.57360 | ¥107,208 |
| 50,000 | ¥3.45400 | ¥172,700 |
| 70,000 | ¥3.38556 | ¥236,989 |
| 100,000 | ¥3.32080 | ¥332,080 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

