12 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040212K0JNEDHP

DigiKey Part Number
541-CRCW040212K0JNEDHPTR-ND - Tape & Reel (TR)
541-CRCW040212K0JNEDHPCT-ND - Cut Tape (CT)
541-CRCW040212K0JNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040212K0JNEDHP
Description
RES SMD 12K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040212K0JNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040212K0FKEDHPVishay Dale19,761541-CRCW040212K0FKEDHPCT-ND¥20.00000Parametric Equivalent
ERJ-PA2J123XPanasonic Industry9,760P124525CT-ND¥25.00000Direct
ERJ-PA2F1202XPanasonic Industry12,813P124434CT-ND¥35.00000Parametric Equivalent
ESR01MZPF1202Rohm Semiconductor9,548846-ESR01MZPF1202CT-ND¥45.00000Parametric Equivalent
In-Stock: 9,915
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥11.50000¥115
25¥8.84000¥221
50¥7.42000¥371
100¥6.27000¥627
250¥5.12400¥1,281
500¥4.47000¥2,235
1,000¥3.95400¥3,954
5,000¥3.13120¥15,656
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.78340¥27,834
20,000¥2.60070¥52,014
30,000¥2.51180¥75,354
50,000¥2.41540¥120,770
70,000¥2.36021¥165,215
100,000¥2.30802¥230,802
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000