
RN55D2493FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D2493FRE6TR-ND - Tape & Reel (TR) 541-RN55D2493FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2493FRE6 |
Description | RES 249K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2493FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥64.10000 | ¥641 |
| 25 | ¥54.56000 | ¥1,364 |
| 50 | ¥48.52000 | ¥2,426 |
| 100 | ¥43.37000 | ¥4,337 |
| 250 | ¥37.73200 | ¥9,433 |
| 500 | ¥34.20000 | ¥17,100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥42.19500 | ¥42,195 |
| 2,000 | ¥38.86250 | ¥77,725 |
| 3,000 | ¥37.15067 | ¥111,452 |
| 5,000 | ¥35.21440 | ¥176,072 |
| 7,000 | ¥34.06014 | ¥238,421 |
| 10,000 | ¥32.93320 | ¥329,332 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

