Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW0201820KJNED | |
|---|---|
DigiKey Part Number | 541-820KAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201820KJNED |
Description | RES SMD 820K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201820KJNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEJ824C | Panasonic Industry | 72,070 | P820KAGCT-ND | ¥17.00000 | Direct |
| RMCF0201JT820K | Stackpole Electronics Inc | 15,825 | 738-RMCF0201JT820KCT-ND | ¥17.00000 | Direct |
| AC0201FR-07820KL | YAGEO | 0 | AC0201FR-07820KL-ND | ¥1.40760 | Upgrade |
| ERJ-1GEF8203C | Panasonic Industry | 46,185 | 10-ERJ-1GEF8203CCT-ND | ¥18.00000 | Upgrade |
| ERJ-1GNF8203C | Panasonic Industry | 81,864 | P123172CT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥0.78130 | ¥39,065 |
| Unit Price without JCT: | ¥0.78130 |
|---|---|
| Unit Price with JCT: | ¥0.85943 |





