
CRCW02015R10FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02015R10FXEDTR-ND - Tape & Reel (TR) 541-CRCW02015R10FXEDCT-ND - Cut Tape (CT) 541-CRCW02015R10FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02015R10FXED |
Description | RES SMD 5.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02015R10FXED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥12.60000 | ¥126 |
| 25 | ¥9.84000 | ¥246 |
| 50 | ¥8.24000 | ¥412 |
| 100 | ¥7.00000 | ¥700 |
| 250 | ¥5.75600 | ¥1,439 |
| 500 | ¥5.04600 | ¥2,523 |
| 1,000 | ¥4.48200 | ¥4,482 |
| 5,000 | ¥3.58460 | ¥17,923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.19840 | ¥31,984 |
| 20,000 | ¥2.99890 | ¥59,978 |
| 30,000 | ¥2.90177 | ¥87,053 |
| 50,000 | ¥2.79640 | ¥139,820 |
| 70,000 | ¥2.73613 | ¥191,529 |
| 100,000 | ¥2.67908 | ¥267,908 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

