
CRCW020143K0FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020143K0FNEDTR-ND - Tape & Reel (TR) 541-CRCW020143K0FNEDCT-ND - Cut Tape (CT) 541-CRCW020143K0FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020143K0FNED |
Description | RES SMD 43K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020143K0FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥5.40000 | ¥135 |
| 50 | ¥4.42000 | ¥221 |
| 100 | ¥3.69000 | ¥369 |
| 250 | ¥2.93200 | ¥733 |
| 500 | ¥2.50600 | ¥1,253 |
| 1,000 | ¥2.16900 | ¥2,169 |
| 5,000 | ¥1.63420 | ¥8,171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.42390 | ¥14,239 |
| 20,000 | ¥1.30580 | ¥26,116 |
| 30,000 | ¥1.24833 | ¥37,450 |
| 50,000 | ¥1.18610 | ¥59,305 |
| 70,000 | ¥1.15050 | ¥80,535 |
| 100,000 | ¥1.11685 | ¥111,685 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

