CRCW020131R6FNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: ¥17.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥1.40760
Datasheet

Similar


Panasonic Industry
In Stock: 108,447
Unit Price: ¥17.00000
Datasheet

Similar


YAGEO
In Stock: 30
Unit Price: ¥17.00000
Datasheet
31.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020131R6FNED

DigiKey Part Number
541-CRCW020131R6FNEDTR-ND - Tape & Reel (TR)
541-CRCW020131R6FNEDCT-ND - Cut Tape (CT)
541-CRCW020131R6FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020131R6FNED
Description
RES SMD 31.6 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020131R6FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.10000¥71
25¥5.40000¥135
50¥4.42000¥221
100¥3.69000¥369
250¥2.93200¥733
500¥2.50600¥1,253
1,000¥2.16900¥2,169
5,000¥1.63420¥8,171
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.42390¥14,239
20,000¥1.30580¥26,116
30,000¥1.24833¥37,450
50,000¥1.18610¥59,305
70,000¥1.15050¥80,535
100,000¥1.11685¥111,685
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000