Direct
Similar
Similar
Similar

CRCW020131R6FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020131R6FNEDTR-ND - Tape & Reel (TR) 541-CRCW020131R6FNEDCT-ND - Cut Tape (CT) 541-CRCW020131R6FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020131R6FNED |
Description | RES SMD 31.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020131R6FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥5.36000 | ¥134 |
| 50 | ¥4.42000 | ¥221 |
| 100 | ¥3.68000 | ¥368 |
| 250 | ¥2.92400 | ¥731 |
| 500 | ¥2.50200 | ¥1,251 |
| 1,000 | ¥2.16500 | ¥2,165 |
| 5,000 | ¥1.63120 | ¥8,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.42120 | ¥14,212 |
| 20,000 | ¥1.30330 | ¥26,066 |
| 30,000 | ¥1.24593 | ¥37,378 |
| 50,000 | ¥1.18384 | ¥59,192 |
| 70,000 | ¥1.14831 | ¥80,382 |
| 100,000 | ¥1.11472 | ¥111,472 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |





