
CRCW02012K00JNED | |
|---|---|
DigiKey Part Number | 541-CRCW02012K00JNEDTR-ND - Tape & Reel (TR) 541-CRCW02012K00JNEDCT-ND - Cut Tape (CT) 541-CRCW02012K00JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K00JNED |
Description | RES SMD 2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K00JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 25 | ¥4.04000 | ¥101 |
| 50 | ¥3.30000 | ¥165 |
| 100 | ¥2.71000 | ¥271 |
| 250 | ¥2.12800 | ¥532 |
| 500 | ¥1.79400 | ¥897 |
| 1,000 | ¥1.53200 | ¥1,532 |
| 5,000 | ¥1.12080 | ¥5,604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.96400 | ¥9,640 |
| 20,000 | ¥0.87320 | ¥17,464 |
| 30,000 | ¥0.82903 | ¥24,871 |
| 50,000 | ¥0.78130 | ¥39,065 |
| 70,000 | ¥0.75399 | ¥52,779 |
| 100,000 | ¥0.72816 | ¥72,816 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

