Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW020120K0FNEI | |
|---|---|
DigiKey Part Number | CRCW020120K0FNEI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020120K0FNEI |
Description | CRCW0201 200 20K 1% ET2 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020120K0FNEI Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020120K0FKED | Vishay Dale | 42,482 | 541-20.0KAABCT-ND | ¥37.00000 | Parametric Equivalent |
| CRCW020120K0FNED | Vishay Dale | 81,211 | 541-CRCW020120K0FNEDCT-ND | ¥17.00000 | Parametric Equivalent |
| AF0201FR-0720KL | YAGEO | 30 | 13-AF0201FR-0720KLCT-ND | ¥25.00000 | Parametric Equivalent |
| CAS02F2002CT | Cal-Chip Electronics, Inc. | 14,500 | 4713-CAS02F2002CT-ND | ¥23.00000 | Parametric Equivalent |
| RK73H1HTTC2002D | KOA Speer Electronics, Inc. | 1,565 | 2019-RK73H1HTTC2002DCT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ¥1.16632 | ¥69,979 |
| Unit Price without JCT: | ¥1.16632 |
|---|---|
| Unit Price with JCT: | ¥1.28295 |






