121 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201121RFKED

DigiKey Part Number
541-121AABTR-ND - Tape & Reel (TR)
541-121AABCT-ND - Cut Tape (CT)
541-121AABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201121RFKED
Description
RES SMD 121 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201121RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,766
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥18.60000¥186
25¥14.68000¥367
50¥12.54000¥627
100¥10.84000¥1,084
250¥9.10800¥2,277
500¥8.11600¥4,058
1,000¥7.33200¥7,332
5,000¥6.07780¥30,389
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥5.49660¥54,966
20,000¥5.21690¥104,338
30,000¥5.08050¥152,415
50,000¥4.93272¥246,636
70,000¥4.84811¥339,368
100,000¥4.76803¥476,803
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000