
CRCW0201110KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201110KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201110KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201110KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201110KFNED |
Description | RES SMD 110K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201110KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥5.40000 | ¥135 |
| 50 | ¥4.42000 | ¥221 |
| 100 | ¥3.69000 | ¥369 |
| 250 | ¥2.93200 | ¥733 |
| 500 | ¥2.50600 | ¥1,253 |
| 1,000 | ¥2.16900 | ¥2,169 |
| 5,000 | ¥1.63420 | ¥8,171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.42390 | ¥14,239 |
| 20,000 | ¥1.30580 | ¥26,116 |
| 30,000 | ¥1.24833 | ¥37,450 |
| 50,000 | ¥1.18610 | ¥59,305 |
| 70,000 | ¥1.15050 | ¥80,535 |
| 100,000 | ¥1.11685 | ¥111,685 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

