Similar

CRA12E08324K9FTR | |
|---|---|
DigiKey Part Number | CRA12E08324K9FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA12E08324K9FTR |
Description | RES ARRAY 4 RES 24.9K OHM 2012 |
Customer Reference | |
Detailed Description | 24.9k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA12E08324K9FTR Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 24.9k | Size / Dimension 0.200" L x 0.120" W (5.08mm x 3.05mm) |
Tolerance ±1% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC324-FK-0724K9L | YAGEO | 0 | YC324-FK-0724K9L-ND | ¥11.01675 | Similar |


