CRA06S08347K0JTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: ¥4.68190
Datasheet

Direct


Bourns Inc.
In Stock: 58,207
Unit Price: ¥16.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 48,195
Unit Price: ¥16.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,779
Unit Price: ¥16.00000
Datasheet

Direct


YAGEO
In Stock: 84,550
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay
In Stock: 805
Unit Price: ¥167.00000
Datasheet

Upgrade


Vishay
In Stock: 1,083
Unit Price: ¥681.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.43406
Datasheet
CRA06S-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06S08347K0JTA

DigiKey Part Number
CRA6S847KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06S08347K0JTA
Description
RES ARRAY 4 RES 47K OHM 1206
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06S08347K0JTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes