Direct
Direct
Direct
Direct
Direct
Upgrade

CRA06S083120RJTA | |
|---|---|
DigiKey Part Number | CRA6S8120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S083120RJTA |
Description | RES ARRAY 4 RES 120 OHM 1206 |
Customer Reference | |
Detailed Description | 120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S083120RJTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 120 | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083121JP | CTS Resistor Products | 0 | 742X083121JP-ND | ¥4.89180 | Direct |
| CAY16-121J4LF | Bourns Inc. | 7,942 | CAY16-121J4LFCT-ND | ¥17.00000 | Direct |
| EXB-38V121JV | Panasonic Industry | 116,528 | Y9121CT-ND | ¥17.00000 | Direct |
| RAVF164DJT120R | Stackpole Electronics Inc | 9,740 | 738-RAVF164DJT120RCT-ND | ¥17.00000 | Direct |
| YC164-JR-07120RL | YAGEO | 0 | YC164J-120CT-ND | ¥17.00000 | Direct |






