Direct
Similar

CRA04S043200RJTD | |
|---|---|
DigiKey Part Number | CRA4S4200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA04S043200RJTD |
Description | RES ARRAY 2 RES 200 OHM 0404 |
Customer Reference | |
Detailed Description | 200 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 200 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC122-JR-07200RL | YAGEO | 0 | YC122-JR-07200RL-ND | ¥1.09070 | Direct |
| EXB-24V201JX | Panasonic Industry | 0 | EXB-24V201JX-ND | ¥2.50825 | Similar |



