
CPW10690R0KB14 | |
|---|---|
DigiKey Part Number | CPW10690R0KB14-ND |
Manufacturer | |
Manufacturer Product Number | CPW10690R0KB14 |
Description | RES 690 OHM 10W 10% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 690 Ohms ±10% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW10690R0KB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.875" L x 0.375" W (47.62mm x 9.52mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥13,587.60000 | ¥67,938 |
| Unit Price without JCT: | ¥13,587.60000 |
|---|---|
| Unit Price with JCT: | ¥14,946.36000 |

