
CPW1047R00JB31 | |
---|---|
DigiKey Part Number | CPW1047R00JB31-ND |
Manufacturer | |
Manufacturer Product Number | CPW1047R00JB31 |
Description | RES 47 OHM 10W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW1047R00JB31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.875" L x 0.375" W (47.62mm x 9.52mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥662.30000 | ¥66,230 |
Unit Price without JCT: | ¥662.30000 |
---|---|
Unit Price with JCT: | ¥728.53000 |