Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPW0510R00KE14 | |
|---|---|
DigiKey Part Number | CPW0510R00KE14-ND |
Manufacturer | |
Manufacturer Product Number | CPW0510R00KE14 |
Description | RES 10 OHM 5W 10% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW0510R00KE14 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPW0510R00JB14 | Vishay Dale | 0 | CPW0510R00JB14-ND | ¥3,169.00000 | Parametric Equivalent |
| CPW0510R00JB143 | Vishay Dale | 0 | CPW0510R00JB143-ND | ¥3,169.00000 | Parametric Equivalent |
| CPW0510R00JE14 | Vishay Dale | 0 | CPW0510R00JE14-ND | ¥3,724.40000 | Parametric Equivalent |
| CPW0510R00KB14 | Vishay Dale | 0 | CPW0510R00KB14-ND | ¥3,169.00000 | Parametric Equivalent |
| CPWN0510R00JB14 | Vishay Dale | 0 | CPWN0510R00JB14-ND | ¥3,169.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,169.00000 | ¥31,690 |
| Unit Price without JCT: | ¥3,169.00000 |
|---|---|
| Unit Price with JCT: | ¥3,485.90000 |


