Parametric Equivalent

CPR051K000KE66 | |
|---|---|
DigiKey Part Number | CPR051K000KE66-ND |
Manufacturer | |
Manufacturer Product Number | CPR051K000KE66 |
Description | RES 1K OHM 5W 10% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.060" L x 0.375" W (26.92mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.360" (9.14mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPR051K000JE66 | Vishay Dale | 0 | CPR051K000JE66-ND | ¥50.07700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥50.07700 | ¥50,077 |
| Unit Price without JCT: | ¥50.07700 |
|---|---|
| Unit Price with JCT: | ¥55.08470 |


