Parametric Equivalent

CPR05100R0KE14 | |
|---|---|
DigiKey Part Number | CPR05100R0KE14-ND |
Manufacturer | |
Manufacturer Product Number | CPR05100R0KE14 |
Description | RES 100 OHM 5W 10% RADIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 1.060" L x 0.375" W (26.92mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.360" (9.14mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPR05100R0KE66 | Vishay Dale | 0 | CPR05100R0KE66-ND | ¥59.15700 | Parametric Equivalent |


