21 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF121R000FKE36

DigiKey Part Number
541-CPF121R000FKE36TR-ND - Tape & Reel (TR)
541-CPF121R000FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF121R000FKE36
Description
CPF-1 21 1% T-1 E36 E3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF121R000FKEE6Vishay Dale197CPF21.0CCT-ND¥219.00000Parametric Equivalent
In-Stock: 4,570
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥146.00000¥146
10¥94.60000¥946
25¥80.68000¥2,017
50¥72.02000¥3,601
100¥64.61000¥6,461
250¥56.49600¥14,124
500¥51.41200¥25,706
1,000¥47.09400¥47,094
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥45.93400¥229,670
10,000¥43.06780¥430,678
15,000¥41.59613¥623,942
25,000¥39.93136¥998,284
35,000¥38.93957¥1,362,885
Manufacturers Standard Package
Unit Price without JCT:¥146.00000
Unit Price with JCT:¥160.60000