
CPF11R3000JKEE6 | |
|---|---|
DigiKey Part Number | CPF1.30DTR-ND - Tape & Reel (TR) CPF1.30DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF11R3000JKEE6 |
Description | RESISTOR METAL FILM 1W 1.30 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF11R3000JKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥241.00000 | ¥241 |
| 10 | ¥158.70000 | ¥1,587 |
| 25 | ¥136.12000 | ¥3,403 |
| 50 | ¥122.02000 | ¥6,101 |
| 100 | ¥110.01000 | ¥11,001 |
| 250 | ¥96.86000 | ¥24,215 |
| 500 | ¥88.62600 | ¥44,313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥127.99000 | ¥127,990 |
| 2,000 | ¥119.20500 | ¥238,410 |
| 3,000 | ¥114.69233 | ¥344,077 |
| 5,000 | ¥109.58840 | ¥547,942 |
| 7,000 | ¥106.54771 | ¥745,834 |
| 10,000 | ¥103.57680 | ¥1,035,768 |
| Unit Price without JCT: | ¥241.00000 |
|---|---|
| Unit Price with JCT: | ¥265.10000 |

