
CPF110R000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF110R000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF110R000FKB14 |
Description | CPF-1 10 1% T-1 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥135.30000 | ¥1,353 |
| 25 | ¥115.92000 | ¥2,898 |
| 50 | ¥103.76000 | ¥5,188 |
| 100 | ¥93.41000 | ¥9,341 |
| 300 | ¥80.09000 | ¥24,027 |
| 500 | ¥74.97000 | ¥37,485 |
| 1,000 | ¥68.93700 | ¥68,937 |
| 5,000 | ¥58.19660 | ¥290,983 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |

