Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCP106K200JE32 | |
|---|---|
DigiKey Part Number | CPCP106K200JE32-ND |
Manufacturer | |
Manufacturer Product Number | CPCP106K200JE32 |
Description | RES 6.2K OHM 10W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP106K200JE32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.633" L x 0.485" W (16.08mm x 12.32mm) |
Tolerance | Height - Seated (Max) 1.372" (34.85mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCP106K200JB31 | Vishay Dale | 0 | CPCP106K200JB31-ND | ¥692.00000 | Parametric Equivalent |
| CPCP106K200JB32 | Vishay Dale | 0 | CPCP106K200JB32-ND | ¥3,169.00000 | Parametric Equivalent |
| CPCP106K200JE31 | Vishay Dale | 0 | CPCP106K200JE31-ND | ¥593.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,169.00000 | ¥31,690 |
| Unit Price without JCT: | ¥3,169.00000 |
|---|---|
| Unit Price with JCT: | ¥3,485.90000 |


