CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP1020R00JE31

DigiKey Part Number
CPCP1020R00JE31-ND
Manufacturer
Manufacturer Product Number
CPCP1020R00JE31
Description
RES 20 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP1020R00JE31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,226.00000¥1,226
10¥840.80000¥8,408
25¥736.68000¥18,417
50¥671.46000¥33,573
100¥616.05000¥61,605
250¥555.37200¥138,843
500¥517.42200¥258,711
1,000¥485.19400¥485,194
Manufacturers Standard Package
Unit Price without JCT:¥1,226.00000
Unit Price with JCT:¥1,348.60000