Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCP0539R00JB321 | |
|---|---|
DigiKey Part Number | CPCP0539R00JB321-ND |
Manufacturer | |
Manufacturer Product Number | CPCP0539R00JB321 |
Description | RES 39 OHM 5W 5% RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP0539R00JB321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.003" (25.48mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,169.00000 | ¥31,690 |
| Unit Price without JCT: | ¥3,169.00000 |
|---|---|
| Unit Price with JCT: | ¥3,485.90000 |


