Parametric Equivalent
Parametric Equivalent

CPCP052R200JB32 | |
|---|---|
DigiKey Part Number | CPCP052R200JB32-ND |
Manufacturer | |
Manufacturer Product Number | CPCP052R200JB32 |
Description | RES 2.2 OHM 5W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP052R200JB32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.003" (25.48mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCP052R200JB31 | Vishay Dale | 0 | CPCP052R200JB31-ND | ¥414.25000 | Parametric Equivalent |
| CPCP052R200JE32 | Vishay Dale | 0 | CPCP052R200JE32-ND | ¥3,169.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,169.00000 | ¥31,690 |
| Unit Price without JCT: | ¥3,169.00000 |
|---|---|
| Unit Price with JCT: | ¥3,485.90000 |


