CPCF0533K00JB32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥464.61875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,162.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥202.31000
Datasheet
33 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF0533K00JB32

DigiKey Part Number
CPCF0533K00JB32-ND
Manufacturer
Manufacturer Product Number
CPCF0533K00JB32
Description
RES 33K OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPCF0533K00JB32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003" (25.48mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥3,162.90000¥31,629
Unit Price without JCT:¥3,162.90000
Unit Price with JCT:¥3,479.19000