Similar

CP001010R00JE663 | |
|---|---|
DigiKey Part Number | CP001010R00JE663-ND |
Manufacturer | |
Manufacturer Product Number | CP001010R00JE663 |
Description | RES 10 OHM 10W 5% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CP001010R00JE663 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.890" L x 0.394" W (48.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQPW1010RJ | TE Connectivity Passive Product | 2,161 | A137407-ND | ¥1.63000 | Similar |


