CP00054R700JE14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 3,949
Unit Price: ¥115.00000
Datasheet
4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00054R700JE14

DigiKey Part Number
CPRA-4.7-ND
Manufacturer
Manufacturer Product Number
CP00054R700JE14
Description
RES 4.7 OHM 5W 5% AXIAL
Customer Reference
Detailed Description
4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CP00054R700JE14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 275°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQPW54R7JTE Connectivity Passive Product3,949A137444-ND¥115.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes