Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65R47000JNBF11 | |
|---|---|
DigiKey Part Number | CMF65R47000JNBF11-ND |
Manufacturer | |
Manufacturer Product Number | CMF65R47000JNBF11 |
Description | RES 0.47 OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65R47000JNBF11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65R47000GNBF | Vishay Dale | 0 | CMF65R47000GNBF-ND | ¥691.00000 | Upgrade |
| CMF60R47000JNBF | Vishay Dale | 0 | CMF60R47000JNBF-ND | ¥551.69000 | Similar |
| CMF65R47000JNEB11 | Vishay Dale | 0 | CMF65R47000JNEB11-ND | ¥302.70000 | Parametric Equivalent |
| CMF65R47000JNEK11 | Vishay Dale | 0 | CMF65R47000JNEK11-ND | ¥302.70000 | Parametric Equivalent |
| CMF65R47000JNR611 | Vishay Dale | 0 | CMF65R47000JNR611-ND | ¥271.43900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥271.43900 | ¥271,439 |
| Unit Price without JCT: | ¥271.43900 |
|---|---|
| Unit Price with JCT: | ¥298.58290 |


