Parametric Equivalent

CMF656M1900FKEK | |
|---|---|
DigiKey Part Number | CMF656M1900FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF656M1900FKEK |
Description | RES 6.19M OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.19 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF656M1900FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF656M1900FKEB | Vishay Dale | 0 | CMF656M1900FKEB-ND | ¥368.83100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,079.19000 | ¥107,919 |
| Unit Price without JCT: | ¥1,079.19000 |
|---|---|
| Unit Price with JCT: | ¥1,187.10900 |


