CMF656K0400FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥28.76160
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥26.75800
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥97.21400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥146.00520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥145.97800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥145.97800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥146.00520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥83.69880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥76.27600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥83.96800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥76.27600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥83.96800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥76.03160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥83.69880
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF656K0400FKEA

DigiKey Part Number
CMF656K0400FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF656K0400FKEA
Description
RES 6.04K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF656K0400FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥76.03160¥190,079
Manufacturers Standard Package
Unit Price without JCT:¥76.03160
Unit Price with JCT:¥83.63476