Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF654K9900FNEK | |
|---|---|
DigiKey Part Number | CMF654K9900FNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF654K9900FNEK |
Description | RES 4.99K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF654K9900FNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF654K9900FHEB | Vishay Dale | 0 | CMF654K9900FHEB-ND | ¥133.50700 | Upgrade |
| CMF654K9900FKEB | Vishay Dale | 0 | CMF654K9900FKEB-ND | ¥121.72800 | Parametric Equivalent |
| CMF654K9900FKEB70 | Vishay Dale | 0 | CMF654K9900FKEB70-ND | ¥132.54800 | Parametric Equivalent |
| CMF654K9900FKR670 | Vishay Dale | 0 | CMF654K9900FKR670-ND | ¥132.54800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥551.69000 | ¥55,169 |
| Unit Price without JCT: | ¥551.69000 |
|---|---|
| Unit Price with JCT: | ¥606.85900 |


