Similar
Parametric Equivalent

CMF653M9200FKEK | |
|---|---|
DigiKey Part Number | CMF653M9200FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF653M9200FKEK |
Description | RES 3.92M OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF653M9200FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603M9200FKEK70 | Vishay Dale | 0 | CMF603M9200FKEK70-ND | ¥842.44000 | Similar |
| CMF653M9200FKEB | Vishay Dale | 0 | CMF653M9200FKEB-ND | ¥209.98500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥663.13000 | ¥66,313 |
| Unit Price without JCT: | ¥663.13000 |
|---|---|
| Unit Price with JCT: | ¥729.44300 |


