Upgrade
Upgrade
Similar

CMF60R47000JNEK | |
|---|---|
DigiKey Part Number | CMF60R47000JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60R47000JNEK |
Description | RES 0.47 OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60R47000JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60R47000FNEB | Vishay Dale | 0 | CMF60R47000FNEB-ND | ¥134.19500 | Upgrade |
| CMF60R47000GNEB | Vishay Dale | 0 | CMF60R47000GNEB-ND | ¥129.61100 | Upgrade |
| CMF65R47000JNEK11 | Vishay Dale | 0 | CMF65R47000JNEK11-ND | ¥302.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥551.69000 | ¥55,169 |
| Unit Price without JCT: | ¥551.69000 |
|---|---|
| Unit Price with JCT: | ¥606.85900 |


