CMF60510R00BHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥99.69600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥109.59400
Datasheet
510 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60510R00BHRE

DigiKey Part Number
CMF60510R00BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60510R00BHRE
Description
RES 510 OHM 1W 0.1% AXIAL
Customer Reference
Detailed Description
510 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60510R00BHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60510R00BHEAVishay Dale0CMF60510R00BHEA-ND¥99.69600Parametric Equivalent
CMF60510R00BHEBVishay Dale0CMF60510R00BHEB-ND¥109.59400Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types