Parametric Equivalent

CMF604R4200FKEK | |
|---|---|
DigiKey Part Number | CMF604R4200FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF604R4200FKEK |
Description | RES 4.42 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.42 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R4200FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604R4200FKEB | Vishay Dale | 0 | CMF604R4200FKEB-ND | ¥175.29400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥546.10000 | ¥54,610 |
| Unit Price without JCT: | ¥546.10000 |
|---|---|
| Unit Price with JCT: | ¥600.71000 |


