Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF604K8700FKR670 | |
|---|---|
DigiKey Part Number | CMF604K8700FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604K8700FKR670 |
Description | RES 4.87K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604K8700FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K8700FKBF | Vishay Dale | 0 | CMF604K8700FKBF-ND | ¥551.69000 | Direct |
| CMF604K8700BER6 | Vishay Dale | 0 | CMF604K8700BER6-ND | ¥121.10300 | Upgrade |
| CMF604K8700FHBF | Vishay Dale | 0 | CMF604K8700FHBF-ND | ¥551.69000 | Upgrade |
| CMF604K8700FHEA | Vishay Dale | 0 | CMF604K8700FHEA-ND | ¥47.62760 | Parametric Equivalent |
| CMF604K8700FHEB | Vishay Dale | 0 | CMF604K8700FHEB-ND | ¥52.86400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥50.22100 | ¥50,221 |
| Unit Price without JCT: | ¥50.22100 |
|---|---|
| Unit Price with JCT: | ¥55.24310 |


