Parametric Equivalent
Parametric Equivalent

CMF60220K00DHBF | |
|---|---|
DigiKey Part Number | CMF60220K00DHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF60220K00DHBF |
Description | RES 220K OHM 1W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60220K00DHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60220K00DEEA | Vishay Dale | 0 | CMF60220K00DEEA-ND | ¥133.21520 | Parametric Equivalent |
| CMF60220K00DHEB | Vishay Dale | 0 | CMF60220K00DHEB-ND | ¥71.76100 | Parametric Equivalent |


