Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601M2100FHEB | |
|---|---|
DigiKey Part Number | CMF601M2100FHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601M2100FHEB |
Description | RES 1.21M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M2100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651M2100FHEA | Vishay Dale | 0 | CMF651M2100FHEA-ND | ¥241.43160 | Similar |
| CMF601M2100DHEB | Vishay Dale | 0 | CMF601M2100DHEB-ND | ¥209.98500 | Parametric Equivalent |
| CMF601M2100DHEK | Vishay Dale | 0 | CMF601M2100DHEK-ND | ¥645.48000 | Parametric Equivalent |
| CMF601M2100FHEK | Vishay Dale | 0 | CMF601M2100FHEK-ND | ¥660.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥192.47900 | ¥192,479 |
| Unit Price without JCT: | ¥192.47900 |
|---|---|
| Unit Price with JCT: | ¥211.72690 |


