CMF60160K00BEBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥180.88500
Datasheet
160 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60160K00BEBF

DigiKey Part Number
CMF60160K00BEBF-ND
Manufacturer
Manufacturer Product Number
CMF60160K00BEBF
Description
RES 160K OHM 1W .1% AXIAL
Customer Reference
Detailed Description
160 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60160K00BEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60160K00BEEBVishay Dale0CMF60160K00BEEB-ND¥180.88500Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types