
RN60D6811FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D6811FRE6TR-ND - Tape & Reel (TR) 541-RN60D6811FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D6811FRE6 |
Description | RES 6.81K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D6811FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥72.50000 | ¥725 |
| 25 | ¥61.68000 | ¥1,542 |
| 50 | ¥54.88000 | ¥2,744 |
| 100 | ¥49.12000 | ¥4,912 |
| 250 | ¥42.80400 | ¥10,701 |
| 500 | ¥38.84400 | ¥19,422 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥35.48100 | ¥35,481 |
| 2,000 | ¥32.62200 | ¥65,244 |
| 3,000 | ¥31.15300 | ¥93,459 |
| 5,000 | ¥29.49120 | ¥147,456 |
| 7,000 | ¥28.50100 | ¥199,507 |
| 10,000 | ¥27.53330 | ¥275,333 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

