
CMF55806R00FHEB | |
|---|---|
DigiKey Part Number | CMF806HFTR-ND - Tape & Reel (TR) CMF806HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55806R00FHEB |
Description | RES 806 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55806R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥54.20000 | ¥542 |
| 25 | ¥46.08000 | ¥1,152 |
| 50 | ¥40.88000 | ¥2,044 |
| 100 | ¥36.49000 | ¥3,649 |
| 250 | ¥31.68000 | ¥7,920 |
| 500 | ¥28.66400 | ¥14,332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.10100 | ¥26,101 |
| 2,000 | ¥23.92400 | ¥47,848 |
| 3,000 | ¥22.80467 | ¥68,414 |
| 5,000 | ¥21.53860 | ¥107,693 |
| 7,000 | ¥20.78386 | ¥145,487 |
| 10,000 | ¥20.04680 | ¥200,468 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

