Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF556K6500FHEK | |
|---|---|
DigiKey Part Number | CMF556K6500FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF556K6500FHEK |
Description | RES 6.65K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K6500FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556K6500DHEA | Vishay Dale | 0 | CMF556K6500DHEA-ND | ¥42.31220 | Parametric Equivalent |
| CMF556K6500FEEA | Vishay Dale | 0 | CMF556K6500FEEA-ND | ¥50.87400 | Parametric Equivalent |
| CMF556K6500FEEB | Vishay Dale | 0 | CMF556K6500FEEB-ND | ¥87.89200 | Parametric Equivalent |
| CMF556K6500FHEA | Vishay Dale | 0 | CMF556K6500FHEA-ND | ¥26.80140 | Parametric Equivalent |
| CMF556K6500FHEB | Vishay Dale | 661 | CMF6.65KHFCT-ND | ¥86.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥551.69000 | ¥55,169 |
| Unit Price without JCT: | ¥551.69000 |
|---|---|
| Unit Price with JCT: | ¥606.85900 |




